Part Details for 22.2609-28 by Stäubli Electrical Connectors
Overview of 22.2609-28 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22.2609-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLS2-S-28
|
TME | Plug, 2mm banana, 10A, 30VAC, 60VDC, grey, gold-plated, Ø: 0.5mm Min Qty: 1 | 0 |
|
$0.5890 / $0.7070 | RFQ |