Part Details for 2200522 by Phoenix Contact
Overview of 2200522 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200522-ND
|
DigiKey | COMPONENT HOUSING UPPER PART COL Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5610 | Buy Now |
DISTI #
651-2200522
|
Mouser Electronics | Enclosures for Industrial Automation ME67,5OT-1MSTBO KMGY RoHS: Compliant | 0 |
|
$5.7500 / $7.0200 | Order Now |
DISTI #
71530994
|
RS | Housing, 0.984" W x 1.697" H (25.00mm x 43.10mm), unpainted, 25mm Wide Housing | Phoenix Contact 2200522 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 67.5 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) | 0 |
|
$5.1300 / $8.2000 | Buy Now |
DISTI #
000000000005577531
|
Sager | Enclosures for Industrial Automation ME67,5OT-1MSTBO KMGY Min Qty: 10 | 0 |
|
$6.3000 / $7.3500 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 670 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for connectors with header - width: 67.5 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035) | 0 |
|
$5.1300 / $8.2000 | Buy Now |
Part Details for 2200522
2200522 CAD Models
2200522 Part Data Attributes:
|
2200522
Phoenix Contact
Buy Now
|
Compare Parts:
2200522
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |