Part Details for 2200660 by Phoenix Contact
Overview of 2200660 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2200660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200660-ND
|
DigiKey | HOUSING BLUE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5530 | Buy Now |
DISTI #
651-2200660
|
Mouser Electronics | Enclosures for Industrial Automation ME 35 OT-MSTBO BU RoHS: Compliant | 0 |
|
$4.8400 / $5.9500 | Order Now |
DISTI #
71530969
|
RS | Electronic housing, ME MAX 45 F G 3-3 KMGY, complete housing, gray, 85 x 45 x 92mm | Phoenix Contact 2200660 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for connectors with header - width: 35.2 mm - height: 99 mm - depth: 45.85 mm - color: blue (5015) | 0 |
|
$4.3300 / $6.3100 | Buy Now |
DISTI #
000000000005384382
|
Sager | Enclosures for Industrial Automation ME 35 OT-MSTBO BU Min Qty: 10 | 0 |
|
$5.3400 / $6.2300 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 410 |
|
RFQ |