-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 820uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2200HT-821-H-RC-ND
|
DigiKey | FIXED IND 820UH 2A 440 MOHM TH Min Qty: 128 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3118 | Buy Now |
DISTI #
2200HT-821-H-RC
|
Avnet Americas | Toroidal Inductor, 820 uH, 2 A, 440 Milliohm, ± 15% - Trays (Alt: 2200HT-821-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.7340 / $1.9698 | Buy Now |
DISTI #
542-2200HT-821H-RC
|
Mouser Electronics | Power Inductors - Leaded 820uH 15% Horizontal RoHS: Compliant | 37 |
|
$2.1600 / $3.8600 | Buy Now |
DISTI #
73772744
|
RS | Inductor, ToroidalTRAYTray Packaging | Bourns 2200HT-821-H-RC RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 820uH/548.5uH 15% 1KHz 2A 440mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.7700 / $2.3600 | Buy Now |
DISTI #
2200HT-821-H-RC
|
Avnet Americas | Toroidal Inductor, 820 uH, 2 A, 440 Milliohm, ± 15% - Trays (Alt: 2200HT-821-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.7340 / $1.9698 | Buy Now |
DISTI #
2200HT-821-H-RC
|
Avnet Americas | Toroidal Inductor, 820 uH, 2 A, 440 Milliohm, ± 15% - Trays (Alt: 2200HT-821-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.7340 / $1.9698 | Buy Now |
DISTI #
2200HT-821-H-RC
|
Avnet Abacus | Toroidal Inductor, 820 uH, 2 A, 440 Milliohm, � 15% (Alt: 2200HT-821-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 820uH/548.5uH 15% 1KHz 2A 440mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.7700 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2200HT-821-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2200HT-821-H-RC
Bourns Inc
General Purpose Inductor, 820uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.5588 mm | |
Lead Spacing | 23.114 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |