Part Details for 2201/24BK-100 by Daburn Electronics & Cable
Overview of 2201/24BK-100 by Daburn Electronics & Cable
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201/24BK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201/24BK-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$13.4532 / $18.7300 | Buy Now |
Part Details for 2201/24BK-100
2201/24BK-100 CAD Models
2201/24BK-100 Part Data Attributes
|
2201/24BK-100
Daburn Electronics & Cable
Buy Now
Datasheet
|
Compare Parts:
2201/24BK-100
Daburn Electronics & Cable
WIRE IRRAD 24AWG BLACK 1=100FT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DABURN ELECTRONICS & CABLE | |
Reach Compliance Code | unknown | |
Approvals | MIL-W-16878, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 1.17 mm | |
IEC Conformance | NO | |
Insulator Material | IRRADIATED PVC | |
Length | 30.48 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |