Part Details for 2201 by Keystone Electronics Corp
Overview of 2201 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4124
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm, Hex Body Size:0.25"rohs Compliant: Yes |Keystone 2201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 306 |
|
$0.1800 / $0.3220 | Buy Now |
DISTI #
36-2201-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10103 In Stock |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
534-2201
|
Mouser Electronics | Standoffs & Spacers HEX .250X.250 ALUM RoHS: Compliant | 14935 |
|
$0.1320 / $0.3100 | Buy Now |
DISTI #
70181888
|
RS | Standoff, 1/4 Hex, Female, Threaded 4-40, Length .250, Alum/Clear Iridite | Keystone Electronics 2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 503 |
|
$0.2680 / $0.3100 | Buy Now |
|
Future Electronics | Ø6.3 mm Aluminum Clear Iridte Finish 4-40 Threaded HEX Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2750 / $0.3000 | Buy Now |
|
Bisco Industries | 222 |
|
Buy Now | ||
DISTI #
KEY2201
|
Heilind Electronics | THREADED STANDOFF | Americas - 1846 in Stock |
|
$0.2576 | Buy Now |
DISTI #
KEYS2201
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.2480 / $0.3190 | RFQ |
DISTI #
KEY2201
|
Interstate Connecting Components | THREADED STANDOFF | 431 |
|
$0.2576 | Buy Now |
DISTI #
000000000000033094
|
Sager | Standoffs & Spacers HEX .250X.250 ALUM Min Qty: 500 | 500 |
|
$0.1818 / $0.2576 | Buy Now |
Part Details for 2201
2201 CAD Models
2201 Part Data Attributes
|
2201
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2201
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |