Part Details for 2201485 by Phoenix Contact
Overview of 2201485 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10474-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$4.3244 / $6.0600 | Buy Now |
DISTI #
651-2201485
|
Mouser Electronics | Enclosures for Industrial Automation EH 67,5-B/ABS GY7035 BASE,TALL,GRAY RoHS: Compliant | 0 |
|
$4.3200 / $6.0600 | Order Now |
DISTI #
V99:2348_14266082
|
Arrow Electronics | Component Housing, With Vents, Lower Part, Acrylonitrile Butadiene Styrene Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1503 | Americas - 8 |
|
$4.4850 | Buy Now |
DISTI #
71530488
|
RS | Electronic Housing Base, Gray, Plastic, ABS | Phoenix Contact 2201485 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 67.6 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035) | 0 |
|
$4.4100 / $6.4300 | Buy Now |
DISTI #
25888884
|
Verical | Component Housing, With Vents, Lower Part, Acrylonitrile Butadiene Styrene Min Qty: 2 Package Multiple: 1 Date Code: 1503 | Americas - 8 |
|
$4.4850 | Buy Now |
DISTI #
PH-2201485
|
TME | Enclosure: enclosure base, 67.5mm, ABS, grey, UL94HB Min Qty: 1 | 0 |
|
$3.4600 / $4.7700 | RFQ |
DISTI #
000000000005384409
|
Sager | Enclosures for Industrial Automation EH 67,5-B/ABS GY7035 BASE,TALL,GRAY Min Qty: 10 | 0 |
|
$5.4300 / $6.3500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with base latch - tall design - with vents - width: 67.6 mm - height: 75 mm - depth: 87.3 mm - color: light gray (7035) | 0 |
|
$4.4100 / $6.4300 | Buy Now |