Part Details for 2201760 by Phoenix Contact
Overview of 2201760 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201760-ND
|
DigiKey | UM-ALU 4-100 5 COVERLID 75 AL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8900 | Buy Now |
DISTI #
651-2201760
|
Mouser Electronics | Enclosures for Industrial Automation UM-ALU 4-100 5 COVERLID 75 AL | 0 |
|
$35.1600 / $37.3500 | Order Now |
DISTI #
71531273
|
RS | Base, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2201760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6000 / $35.8500 | RFQ |
|
Onlinecomponents.com | Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 105.4 mm - height: 2 mm | 0 |
|
$31.6000 / $40.0600 | Buy Now |
DISTI #
000000000005181475
|
Sager | Enclosures for Industrial Automation UM-ALU 4-100 5 COVERLID 75 AL Min Qty: 1 | 0 |
|
$38.3000 / $44.6900 | Buy Now |
|
Dynamic Solutions GmbH | Side element | 950 |
|
RFQ | |
|
Master Electronics | Press-drawn section housings - Side elements (left and right) - incl. snap-on foot - width: 105.4 mm - height: 2 mm | 0 |
|
$31.6000 / $40.0600 | Buy Now |
Part Details for 2201760
2201760 CAD Models
2201760 Part Data Attributes:
|
2201760
Phoenix Contact
Buy Now
|
Compare Parts:
2201760
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |