Part Details for 2201773 by Phoenix Contact
Overview of 2201773 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10429-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2 In Stock |
|
$2.5850 / $3.6200 | Buy Now |
DISTI #
651-2201773
|
Mouser Electronics | Enclosures for Industrial Automation EH67,5FCDS/ABSGY7035 COVER,FLAT,OPEN,GRA RoHS: Compliant | 6 |
|
$2.5800 / $3.6200 | Buy Now |
DISTI #
71530503
|
RS | Electronic Housing Cover, Gray, Plastic, ABS | Phoenix Contact 2201773 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
DISTI #
2201773
|
TTI | Enclosures for Industrial Automation EH67,5FCDS/ABSGY7035 COVER,FLAT,OPEN,GRA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.7600 | Buy Now |
DISTI #
PH-2201773
|
TME | Cover, for enclosures, UL94HB, Series: EH 67,5 FLAT, Mat: ABS, grey Min Qty: 1 | 0 |
|
$2.0400 / $2.8200 | RFQ |
DISTI #
000000000005384458
|
Sager | Enclosures for Industrial Automation EH67,5FCDS/ABSGY7035 COVER,FLAT,OPEN,GRA Min Qty: 10 | 0 |
|
$3.2500 / $3.8000 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 2500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - connection opening on both sides - width: 67.6 mm - height: 74.65 mm - depth: 36.95 mm - color: light gray (7035) | 0 |
|
$2.6400 / $3.8400 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases EH67,5FCDS/ABSGY7035 COVER,FLAT,OPEN,GRAY | 0 |
|
$43.8800 | Buy Now |
Part Details for 2201773
2201773 CAD Models
2201773 Part Data Attributes
|
2201773
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2201773
Phoenix Contact
ELECTRONIC HOUSING COVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |