Part Details for 2201819 by Phoenix Contact
Overview of 2201819 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6705
|
Newark | Din Rail Housing, Lower, Abs, Grey Rohs Compliant: Yes |Phoenix Contact 2201819 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7700 | Buy Now |
DISTI #
277-10441-ND
|
DigiKey | ELECTRONIC HOUSING BASE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$3.3481 / $4.6900 | Buy Now |
DISTI #
651-2201819
|
Mouser Electronics | Enclosures for Industrial Automation EH 70 F-B/ABS GY7035 BASE,FLAT,GRAY RoHS: Compliant | 10 |
|
$3.3400 / $4.6900 | Buy Now |
DISTI #
V99:2348_14266090
|
Arrow Electronics | Component Housing, Lower Part, Acrylonitrile Butadiene Styrene Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1617 | Americas - 5 |
|
$0.6696 | Buy Now |
DISTI #
71530479
|
RS | Electronic Housing Base, Gray, Plastic, ABS | Phoenix Contact 2201819 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with base latch - flat design - width: 70.1 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035) | 0 |
|
$3.4100 / $4.9800 | Buy Now |
DISTI #
PH-2201819
|
TME | Enclosure: enclosure base, 70mm, ABS, grey, UL94HB Min Qty: 1 | 0 |
|
$2.6600 / $3.7000 | RFQ |
DISTI #
000000000005384470
|
Sager | Enclosures for Industrial Automation EH 70 F-B/ABS GY7035 BASE,FLAT,GRAY Min Qty: 10 | 0 |
|
$4.2100 / $4.9100 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1500 |
|
RFQ | |
DISTI #
3260442
|
element14 Asia-Pacific | DIN RAIL HOUSING, LOWER, ABS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6502 / $4.9183 | Buy Now |