Part Details for 2201824 by Phoenix Contact
Overview of 2201824 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10446-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$2.8256 / $3.9600 | Buy Now |
DISTI #
651-2201824
|
Mouser Electronics | Enclosures for Industrial Automation EH70F-CSS/ABSBK9005 CVR,FLT,OPN,CLSD,BLK RoHS: Compliant | 0 |
|
$2.8200 / $3.9600 | Order Now |
DISTI #
71530455
|
RS | Electronic Housing Cover, Black, Plastic, ABS | Phoenix Contact 2201824 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 70.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.8900 / $4.2000 | Buy Now |
DISTI #
PH-2201824
|
TME | Cover, for enclosures, UL94HB, Series: EH 70 FLAT, Mat: ABS, black Min Qty: 1 | 0 |
|
$2.2400 / $3.1000 | RFQ |
DISTI #
000000000005384475
|
Sager | Enclosures for Industrial Automation EH70F-CSS/ABSBK9005 CVR,FLT,OPN,CLSD,BLK Min Qty: 10 | 0 |
|
$3.5500 / $4.1500 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 2500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - One-way connection opening - with vents - width: 70.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.8900 / $4.2000 | Buy Now |