Part Details for 2201833 by Phoenix Contact
Overview of 2201833 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10455-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$1.8081 / $2.5300 | Buy Now |
DISTI #
651-2201833
|
Mouser Electronics | Enclosures for Industrial Automation EH33F-CCS/ABSBK9005 CVR,FLT,CLSD,BLACK RoHS: Compliant | 0 |
|
$1.8000 / $2.4500 | Order Now |
DISTI #
V99:2348_14266041
|
Arrow Electronics | Component Housing, Without Connection Opening, Upper Part, Color Black, Width 35 mm, Acrylonitrile Butadiene Styrene Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1538 | Americas - 5 |
|
$1.9420 / $2.1390 | Buy Now |
DISTI #
71530444
|
RS | Electronic Housing Cover, Black, Plastic, ABS | Phoenix Contact 2201833 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
PH-2201833
|
TME | Cover, for enclosures, UL94HB, Series: EH 35 FLAT, Mat: ABS, black Min Qty: 1 | 0 |
|
$1.4300 / $1.9800 | RFQ |
DISTI #
000000000005384484
|
Sager | Enclosures for Industrial Automation EH33F-CCS/ABSBK9005 CVR,FLT,CLSD,BLACK Min Qty: 10 | 0 |
|
$2.2800 / $2.6500 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1200 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 35.1 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$1.8400 / $2.6900 | Buy Now |