Part Details for 2201834 by Phoenix Contact
Overview of 2201834 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2201834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10456-ND
|
DigiKey | ELECTRONIC HOUSING COVER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$2.3238 / $3.2500 | Buy Now |
DISTI #
651-2201834
|
Mouser Electronics | Enclosures for Industrial Automation EH52,5FCCS/ABSBK9005 CVR,FLT,CLSD,BLACK RoHS: Compliant | 0 |
|
$2.3200 / $3.2500 | Order Now |
DISTI #
71530450
|
RS | Electronic Housing Cover, Black, Plastic, ABS | Phoenix Contact 2201834 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 52.6 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.3700 / $3.4600 | Buy Now |
DISTI #
PH-2201834
|
TME | Cover, for enclosures, UL94HB, Series: EH 52,5 FLAT, Mat: ABS Min Qty: 1 | 0 |
|
$1.8900 / $2.6000 | RFQ |
DISTI #
000000000005384485
|
Sager | Enclosures for Industrial Automation EH52,5FCCS/ABSBK9005 CVR,FLT,CLSD,BLACK Min Qty: 10 | 0 |
|
$2.9300 / $3.4100 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 52.6 mm - height: 74.65 mm - depth: 36.95 mm - color: black (9005) | 0 |
|
$2.3700 / $3.4600 | Buy Now |