Part Details for 2202-1304 by WAGO Innovative Connections
Overview of 2202-1304 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for 2202-1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1653
|
Newark | 3-Conductor Through Terminal Block, With Push-Button, 2.5 Mm , With Test Port, Suitable For Ex I Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2202-1304 (Alternate Part Number: 4055143713832 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $3.1100 | Buy Now |
DISTI #
2946-2202-1304-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
99 In Stock |
|
$1.4923 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Push-buttons - rail mount - 3-conductor - 5.2 mm wide - blue RoHS: Compliant | 0 |
|
$1.9700 / $2.8200 | Buy Now |
Part Details for 2202-1304
2202-1304 CAD Models
2202-1304 Part Data Attributes:
|
2202-1304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2202-1304
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |