Part Details for 2202022 by Phoenix Contact
Overview of 2202022 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7404
|
Newark | Side Element W/Mnt Foot, Right, 108Mm Rohs Compliant: Yes |Phoenix Contact 2202022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
277-17271-ND
|
DigiKey | HOUSING COMPONENT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2894 / $3.2100 | Buy Now |
DISTI #
651-2202022
|
Mouser Electronics | Enclosures for Industrial Automation UM-BASIC/PRO 108 COVER-R KMGY RoHS: Compliant | 15 |
|
$2.2800 / $3.2100 | Buy Now |
DISTI #
71530684
|
RS | Housing Component, Gray, Plastic, Polyamide | Phoenix Contact 2202022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$2.8600 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Lateral element (right) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 108 mm | 0 |
|
$2.3300 / $3.4000 | Buy Now |
DISTI #
2202022
|
TTI | Enclosures for Industrial Automation UM-BASIC/PRO 108 COVER-R KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.2400 / $2.4400 | Buy Now |
|
Ameya Holding Limited | HOUSING COMPONENT | 13 |
|
RFQ | |
DISTI #
000000000001110364
|
Sager | Enclosures for Industrial Automation UM-BASIC/PRO 108 COVER-R KMGY Min Qty: 10 | 0 |
|
$2.8800 / $3.3600 | Buy Now |
|
Dynamic Solutions GmbH | Side element | 1700 |
|
RFQ | |
DISTI #
3293607
|
element14 Asia-Pacific | SIDE ELEMENT W/MNT FOOT, RIGHT, 108MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5099 / $3.3832 | Buy Now |
Part Details for 2202022
2202022 CAD Models
2202022 Part Data Attributes
|
2202022
Phoenix Contact
Buy Now
|
Compare Parts:
2202022
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |