Part Details for 2202663 by Phoenix Contact
Overview of 2202663 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2202663-ND
|
DigiKey | COMPONENT HOUSING LOWER PART COL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$10.1200 / $14.1800 | Buy Now |
DISTI #
651-2202663
|
Mouser Electronics | Enclosures for Industrial Automation ME-IO 37,6 B 10U 7035 RoHS: Compliant | 15 |
|
$10.1200 / $14.1800 | Buy Now |
DISTI #
71531103
|
RS | Housing, 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) | Phoenix Contact 2202663 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.6 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$10.4800 / $14.6400 | Buy Now |
DISTI #
000000000005577576
|
Sager | Enclosures for Industrial Automation ME-IO 37,6 B 10U 7035 Min Qty: 10 | 0 |
|
$12.7300 / $14.2500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1600 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - with vents - width: 37.6 mm - height: 120.6 mm - depth: 64.3 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$10.4800 / $14.6400 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ME-IO 37,6 B 10U 7035, Mounting base housing | 33 |
|
$70.0700 | Buy Now |
Part Details for 2202663
2202663 CAD Models
2202663 Part Data Attributes:
|
2202663
Phoenix Contact
Buy Now
|
Compare Parts:
2202663
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |