Part Details for 2202889 by Phoenix Contact
Overview of 2202889 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2202889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18161-ND
|
DigiKey | DIN RAIL BUS CONNECTORS Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4920 | Buy Now |
DISTI #
651-2202889
|
Mouser Electronics | DIN Rail Terminal Blocks TBUS8-20,0-PPPPPPPP- 7035- DIN RAIL BUS RoHS: Compliant | 0 |
|
$11.3400 / $13.6800 | Order Now |
DISTI #
71869928
|
RS | TBUS8-20 0-PPPPPPPP-7035 | Phoenix Contact 2202889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4400 / $14.1500 | RFQ |
|
Onlinecomponents.com | DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts RoHS: Compliant | 0 |
|
$9.8800 / $13.8000 | Buy Now |
DISTI #
000000000005812318
|
Sager | DIN Rail Terminal Blocks TBUS8-20,0-PPPPPPPP- 7035- DIN RAIL BUS Min Qty: 10 | 0 |
|
$12.2200 / $13.6800 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail bus connectors | 4000 |
|
RFQ | |
|
Master Electronics | DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts RoHS: Compliant | 0 |
|
$9.8800 / $13.8000 | Buy Now |
|
Neutron USA | DIN Rail Terminal Block, 1row 8pos, 6A 32V, TBUS8-20 0-PPPPPPPP-7035 | 0 |
|
$65.7200 | Buy Now |
Part Details for 2202889
2202889 CAD Models
2202889 Part Data Attributes
|
2202889
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2202889
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |