Part Details for 2203307001 by Molex
Overview of 2203307001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203307001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2203307001-ND
|
DigiKey | R POWER 10 AMP 5MM TRML PITCH(NY Min Qty: 3200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4234 | Buy Now |
DISTI #
2203307001
|
Avnet Americas | R POWER 10 AMP 5MM TRML PITCH(NYLN PA6) - Bulk (Alt: 2203307001) Min Qty: 3200 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4424 / $0.5088 | Buy Now |
DISTI #
MOL220330-7001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL220330-7001 | Americas - 0 in Stock |
|
Buy Now |