Part Details for 2203365 by Phoenix Contact
Overview of 2203365 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8115
|
Newark | Side Panel, Pc, Blk, Housing Half Shell, Panel Type:Side Panel, Panel Material:Pc (Polycarbonate), Body Colour:Black, For Use With:Phoenix Contact 2203350 & 2203352 Housing Half Shells, External Height - Metric:39.5Mm, External Widthrohs Compliant: Yes |Phoenix Contact 2203365 (Alternate Part Number: 4055626427775 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.3100 | Buy Now |
DISTI #
2203365-ND
|
DigiKey | ELECTRONIC HOUSING SIDE PANEL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
651-2203365
|
Mouser Electronics | Enclosures for Industrial Automation UCS SW 125-F 9005 RoHS: Compliant | 0 |
|
$3.0000 / $3.4600 | Order Now |
DISTI #
V99:2348_21362398
|
Arrow Electronics | Side Panel For Use With Housing Half Shells, Panel Thickness 2mm, Material Polycarbonate, Color Black Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 | Americas - 18 |
|
$0.0644 / $0.2544 | Buy Now |
|
Onlinecomponents.com | Side panel for use with housing half shells 125 x 87 mm and 145 x 125 mm in size, panel thickness: 2 mm, total height of housing: 47 mm, material: polycarbonate, color: black similar to RAL 9005 | 0 |
|
$2.4900 / $3.9400 | Buy Now |
DISTI #
000000000005653384
|
Sager | Enclosures for Industrial Automation UCS SW 125-F 9005 Min Qty: 20 | 0 |
|
$3.0300 / $3.5300 | Buy Now |
|
Dynamic Solutions GmbH | Side panel | 490 |
|
RFQ | |
DISTI #
2821901
|
element14 Asia-Pacific | SIDE PANEL, PC, BLK, HOUSING HALF SHELL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9531 / $3.7357 | Buy Now |
DISTI #
2821901
|
Farnell | SIDE PANEL, PC, BLK, HOUSING HALF SHELL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.7844 / $11.5601 | Buy Now |
|
Master Electronics | Side panel for use with housing half shells 125 x 87 mm and 145 x 125 mm in size, panel thickness: 2 mm, total height of housing: 47 mm, material: polycarbonate, color: black similar to RAL 9005 | 0 |
|
$2.4900 / $3.9400 | Buy Now |
Part Details for 2203365
2203365 CAD Models
2203365 Part Data Attributes:
|
2203365
Phoenix Contact
Buy Now
|
Compare Parts:
2203365
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |