-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6553
|
Newark | Wire-To-Board Connector, Vertical, Spox 5267 Series, Through Hole, Header, 4, 2.5 Mm Rohs Compliant: Yes |Molex 22035045 (Alternate Part Number: 800753591509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.2970 | Buy Now |
DISTI #
MX-5267-04A
|
TME | Socket, wire-board, male, Mini-SPOX, 2.5mm, PIN: 4, THT, 3A, tinned Min Qty: 5 | 18388 |
|
$0.1290 / $0.2130 | Buy Now |
DISTI #
COREC12984
|
Rutronik | 04P SPOX FULLY SHROUDED HEADER RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag |
Stock DE - 17000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1088 / $0.1150 | Buy Now |
DISTI #
SMC-22035045
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1342 |
|
RFQ | |
DISTI #
22035045
|
Avnet Abacus | Conn Shrouded Header 4 POS 2.5mm Solder ST Through Hole (Alt: 22035045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 174000 |
|
Buy Now | |
DISTI #
1104204
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 23639 |
|
$0.1270 / $0.2840 | Buy Now |
DISTI #
1104204
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 22524 |
|
$0.1424 / $0.3047 | Buy Now |
|
LCSC | 1x4P 4P 1 2.5mm 4 Straight PluginP2.5mm Wire To Board Connector ROHS | 14710 |
|
$0.0400 / $0.0719 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag, 2.5MM W/B RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 139000 |
|
$0.1647 / $0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy