-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311897
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 35418 |
|
$0.1560 / $0.1909 | Buy Now |
DISTI #
66241260
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 23540 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
16852342
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 16804 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
63291748
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2201 | Americas - 14823 |
|
$0.3555 / $0.4311 | Buy Now |
DISTI #
61339884
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 213 Package Multiple: 1 | Americas - 5315 |
|
$0.3244 / $0.3837 | Buy Now |
DISTI #
77780938
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 2019 |
|
$0.2221 / $0.2562 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MX-22-04-1031
|
TME | Socket, wire-board, male, Mini-Latch, 2.5mm, PIN: 3, THT, 250V, 3A Min Qty: 4 | 2019 |
|
$0.1680 / $0.3280 | Buy Now |
DISTI #
COREC35136
|
Rutronik | 03P PIN HEADER WITH POLARIZIN RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1047 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22041031
Molex
Buy Now
Datasheet
|
Compare Parts:
22041031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 43.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 5.88 N |
This table gives cross-reference parts and alternative options found for 22041031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22041031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103321-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 22041031 vs 103321-3 |
77311RSAJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 22041031 vs 77311RSAJT03LF |
103765-3 | 03 MODII HDR SRRA B/A .100CL | TE Connectivity | 22041031 vs 103765-3 |
77311R8BJT03LF | Board Connector | Amphenol FCi | 22041031 vs 77311R8BJT03LF |
146128-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 22041031 vs 146128-1 |
77311R4ATT03LF | Board Connector | Amphenol FCi | 22041031 vs 77311R4ATT03LF |
77311R4AKT03LF | Board Connector, | Amphenol Communications Solutions | 22041031 vs 77311R4AKT03LF |
77311R1BBT03LF | Board Connector | Amphenol FCi | 22041031 vs 77311R1BBT03LF |
77311RSAJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22041031 vs 77311RSAJT03LF |
77311R4APT03LF | Board Connector | Amphenol FCi | 22041031 vs 77311R4APT03LF |