Part Details for 220424-0008 by Molex
Overview of 220424-0008 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220424-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3069
|
Newark | Weather Cap, 8/4Pos, Pa66, Natural, Accessory Type:Weather Cap, For Use With:Molex Squba 204220/207782 Series Sealed Receptacle Housing Connectors, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Molex 220424-0008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.2670 | Buy Now |
DISTI #
2204240008
|
Avnet Americas | Dust Cap / Cover, Weather Cap - Bulk (Alt: 2204240008) Min Qty: 1400 Package Multiple: 1400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 / $0.3939 | Buy Now |
DISTI #
538-220424-0008
|
Mouser Electronics | Headers & Wire Housings Squba Weather Cap for 8 or 4 Circuit Receptacle Housing RoHS: Compliant | 1390 |
|
$0.3420 / $0.7500 | Buy Now |
DISTI #
74365992
|
RS | Squba Weather Cap for 8 or 4 Circuit Receptacle Housing | Molex Incorporated 220424-0008 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.4280 | RFQ |
DISTI #
MOL220424-0008
|
Heilind Electronics | WEATHER CAP FOR 8P RCPT HSG SQUBA | Americas - 1050 in Stock |
|
$0.2314 / $0.3483 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.2754 / $0.3907 | Buy Now |
DISTI #
220424-0008
|
TTI | Headers & Wire Housings Squba Weather Cap for 8 or 4 Circuit Receptacle Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 1400 In Stock |
|
$0.3390 / $0.7300 | Buy Now |
DISTI #
MOL220424-0008
|
Interstate Connecting Components | WEATHER CAP FOR 8P RCPT HSG SQUBA | 350 |
|
$0.2314 / $0.3483 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1400 Partner Stock |
|
$0.2754 / $0.3907 | Buy Now |
Part Details for 220424-0008
220424-0008 CAD Models
220424-0008 Part Data Attributes
|
220424-0008
Molex
Buy Now
|
Compare Parts:
220424-0008
Molex
|
Samacsys Manufacturer | Molex |