-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 34 Contact(s), Female, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2204401-1-ND
|
DigiKey | MULTI-BEAM HD R/A REC. 15S+2P+2L Min Qty: 30 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
58 In Stock |
|
$26.3800 | Buy Now |
DISTI #
2204401-1
|
Avnet Americas | MULTI-BEAM HD R/A REC. 15S+2P+2LP+2P+15S - Trays (Alt: 2204401-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 90 Container: Tray | 0 |
|
$22.2584 / $25.1305 | Buy Now |
DISTI #
571-2204401-1
|
Mouser Electronics | Power to the Board R/A REC. 15S+2P+ 2LP+2P+15S RoHS: Compliant | 0 |
|
$25.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 90 Container: Tray | 0Tray |
|
$21.1200 | Buy Now |
DISTI #
AMP2204401-1
|
Heilind Electronics | CONN, R/A RCPT,MULTI-BEAM HD 15S+2P+2LP+2P+15S | Americas - 0 in Stock |
|
$26.3975 | Buy Now |
|
Onlinecomponents.com | MULTI-BEAM HD R/A REC. 15S+2P+2LP+2P+15S RoHS: Compliant |
58 Partner Stock |
|
$24.3000 / $32.2300 | Buy Now |
DISTI #
2204401-1
|
Avnet Americas | MULTI-BEAM HD R/A REC. 15S+2P+2LP+2P+15S - Trays (Alt: 2204401-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 90 Container: Tray | 0 |
|
$22.2584 / $25.1305 | Buy Now |
DISTI #
2204401-1
|
Avnet Americas | MULTI-BEAM HD R/A REC. 15S+2P+2LP+2P+15S - Trays (Alt: 2204401-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 90 Container: Tray | 0 |
|
$22.2584 / $25.1305 | Buy Now |
DISTI #
AMP2204401-1
|
Interstate Connecting Components | CONN, R/A RCPT,MULTI-BEAM HD 15S+2P+2LP+2P+15S | 0 |
|
$26.3975 | Buy Now |
DISTI #
2671766
|
Farnell | CONNECTOR, BACKPLANE, RCPT, 36POS, 5ROW RoHS: Compliant Min Qty: 2700 Lead time: 14 Weeks, 2 Days Container: Each | 0 |
|
$24.6839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204401-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204401-1
TE Connectivity
Rectangular Power Connector, 34 Contact(s), Female, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S30P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |