Part Details for 2205004 (ALTERNATE: 2205004) by RS Pro
Overview of 2205004 (ALTERNATE: 2205004) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205004 (ALTERNATE: 2205004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785710
|
RS | Green LED Beacon 12-24V Multiple Effect Panel Mt 75mm D x 86mm H w/1.2 Inch NPT | RS PRO 2205004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9700 | RFQ |