Part Details for 2205076-1 by TE Connectivity
Overview of 2205076-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2205076-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7421
|
Newark | Ribbon Cables/Idc Cables 20 Pos Length 75Mm |Amp Te Connectivity 2205076-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$4.5200 / $5.6500 | Buy Now |
DISTI #
58Y5685
|
Newark | Ribbon Cable, Mow Plug, 20Pos, 75Mm, Connector To Connector:Micro-Match Plug To Micro-Match Plug, No. Of Positions:20Positions, Cable Length - Imperial:2.953", Cable Length - Metric:75Mm, Connector Pitch:1.27Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2205076-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.9400 | Buy Now |
DISTI #
A123305-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTW 20POS Min Qty: 1 Lead time: 22 Weeks Container: Box |
516 In Stock |
|
$2.8776 / $4.7500 | Buy Now |
DISTI #
2205076-1
|
Avnet Americas | Cable Assembly Patch Cord 0.075m 28AWG 20POS Rectangular to 20POS Rectangular M-M - Boxed Product (Development Kits) (Alt: 2205076-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$2.5470 / $3.0650 | Buy Now |
DISTI #
571-2205076-1
|
Mouser Electronics | Ribbon Cables / IDC Cables 20 POS Length 75mm Micro-Match MOW-MOW RoHS: Compliant | 516 |
|
$2.9400 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.5400 | Buy Now |
DISTI #
AMP2205076-1
|
Heilind Electronics | CA MICRO-MATCH MOW-MOW 20POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CA MICRO-MATCH MOW-MOW 20POS RoHS: Compliant |
51 Partner Stock |
|
$2.3300 / $4.2500 | Buy Now |
DISTI #
77319151
|
Verical | Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 20 to 20 POS M-M Crimp-Crimp Min Qty: 25 Package Multiple: 1 | Americas - 159 |
|
$3.6866 / $3.8295 | Buy Now |
DISTI #
77358852
|
Verical | Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 20 to 20 POS M-M Crimp-Crimp Min Qty: 16 Package Multiple: 1 | Americas - 85 |
|
$4.3182 / $4.9841 | Buy Now |
Part Details for 2205076-1
2205076-1 CAD Models
2205076-1 Part Data Attributes
|
2205076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205076-1
TE Connectivity
Wire And Cable, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MALE-ON-WIRE | |
Connector Side2 | MALE-ON-WIRE | |
Cross Section Area | 159.88 mm2 | |
Length | 0.075 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |