Part Details for 2205099-1 by TE Connectivity
Overview of 2205099-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2205099-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205099-1-ND
|
DigiKey | CABLE FLXSTRP 15POS 2.54MM 1.5" Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6487 | Buy Now |
DISTI #
2205099-1
|
Avnet Americas | FSP-21.5A-15 - Tape and Reel (Alt: 2205099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4056 / $1.5870 | Buy Now |
DISTI #
571-2205099-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSP-21.5A-15 RoHS: Compliant | 0 |
|
$1.4800 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
DISTI #
AMP2205099-1
|
Heilind Electronics | FSP-21.5A-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSP-21.5A-15 RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
DISTI #
2205099-1
|
Avnet Americas | FSP-21.5A-15 - Tape and Reel (Alt: 2205099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4056 / $1.5870 | Buy Now |
DISTI #
2205099-1
|
Avnet Americas | FSP-21.5A-15 - Tape and Reel (Alt: 2205099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4056 / $1.5870 | Buy Now |
DISTI #
AMP2205099-1
|
Interstate Connecting Components | FSP-21.5A-15 | 0 |
|
Buy Now | |
|
Master Electronics | FSP-21.5A-15 RoHS: Compliant | 0 |
|
$1.4100 / $2.9500 | Buy Now |
Part Details for 2205099-1
2205099-1 CAD Models
2205099-1 Part Data Attributes
|
2205099-1
TE Connectivity
Buy Now
|
Compare Parts:
2205099-1
TE Connectivity
Cable Assembly, 15 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 15 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |