-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 5 Conductor(s), 28AWG, 200V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2205209-1-ND
|
DigiKey | FSN-11.5A-5 Min Qty: 1000 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5835 | Buy Now |
DISTI #
2205209-1
|
Avnet Americas | FSN-11.5A-5 - Boxed Product (Development Kits) (Alt: 2205209-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.5731 / $0.6471 | Buy Now |
DISTI #
571-2205209-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-11.5A-5 RoHS: Compliant | 859 |
|
$0.6450 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.5440 | Buy Now |
DISTI #
AMP2205209-1
|
Heilind Electronics | FSN-11.5A-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSN-11.5A-5 RoHS: Compliant | 0 |
|
$0.4386 / $0.9102 | Buy Now |
DISTI #
2205209-1
|
Avnet Americas | FSN-11.5A-5 - Boxed Product (Development Kits) (Alt: 2205209-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.5731 / $0.6471 | Buy Now |
DISTI #
2205209-1
|
Avnet Americas | FSN-11.5A-5 - Boxed Product (Development Kits) (Alt: 2205209-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.5731 / $0.6471 | Buy Now |
DISTI #
AMP2205209-1
|
Interstate Connecting Components | FSN-11.5A-5 | 0 |
|
Buy Now | |
|
Master Electronics | FSN-11.5A-5 RoHS: Compliant | 0 |
|
$0.4386 / $0.9102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2205209-1
TE Connectivity
Buy Now
|
Compare Parts:
2205209-1
TE Connectivity
Cable Assembly, 5 Conductor(s), 28AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.6 A | |
Rated Voltage | 200 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG |