Part Details for 2205487-1 by TE Connectivity
Overview of 2205487-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205487-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2205487-1
|
Heilind Electronics | CA MICRO-MATCH MOW-MOW 10POS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2205487-1
|
Interstate Connecting Components | CA MICRO-MATCH MOW-MOW 10POS | 0 |
|
Buy Now | |
DISTI #
2205487-1
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.3m 28AWG 10POS MICRO-MATCH MOW to 10POS MICRO-MATCH MOW Plug-Plug (Alt: 2205487-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |