-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-5268-04A
|
TME | Socket, wire-board, male, Mini-SPOX, 2.5mm, PIN: 4, THT, 3A, tinned Min Qty: 5 | 0 |
|
$0.1600 / $0.4490 | RFQ |
|
Chip 1 Exchange | INSTOCK | 20136 |
|
RFQ | |
DISTI #
22057045
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Bag (Alt: 22057045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 22000 |
|
Buy Now | |
|
LCSC | 1x4P 4P 1 2.5mm 4 Right-Angle Push-PullP2.5mm Wire To Board Connector ROHS | 10650 |
|
$0.0415 / $0.0682 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole Bag, 2.5MM W/B RA HDR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 18000 |
|
$0.1731 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy