Part Details for 2208 by Keystone Electronics Corp
Overview of 2208 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4989
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm, Hex Body Size:0.25"rohs Compliant: Yes |Keystone 2208 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2540 | Buy Now |
DISTI #
36-2208-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16635 In Stock |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
534-2208
|
Mouser Electronics | Standoffs & Spacers HEX .250X.250 ALUM RoHS: Compliant | 8699 |
|
$0.1900 / $0.4200 | Buy Now |
DISTI #
70181894
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .250, Alum/Clear Iridite | Keystone Electronics 2208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4900 |
|
$0.3950 / $0.4700 | Buy Now |
|
Future Electronics | 6-32 Thread 0.25 inch Length Female Threaded Aluminum Standoff RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 210Bulk |
|
$0.2600 / $0.3100 | Buy Now |
|
Bisco Industries | 22721 |
|
Buy Now | ||
DISTI #
KEY2208
|
Heilind Electronics | THREADED STANDOFF | Americas - 4185 in Stock |
|
$0.2576 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
DISTI #
KEYS2208
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.2480 / $0.3190 | RFQ |
DISTI #
KEY2208
|
Interstate Connecting Components | THREADED STANDOFF | 976 |
|
$0.2576 | Buy Now |
Part Details for 2208
2208 CAD Models
2208 Part Data Attributes
|
2208
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2208
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |