Part Details for 2209 by Keystone Electronics Corp
Overview of 2209 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4990
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2209 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
36-2209-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23412 In Stock |
|
$0.2056 / $0.4500 | Buy Now |
DISTI #
534-2209
|
Mouser Electronics | Standoffs & Spacers HEX .250X.375 ALUM RoHS: Compliant | 14017 |
|
$0.1380 / $0.3200 | Buy Now |
|
Future Electronics | Ø 0.25 x 0.375 inch 6 - 32 Threaded Hex Aluminum Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3650 | Buy Now |
|
Bisco Industries | 5126 |
|
Buy Now | ||
DISTI #
KEY2209
|
Heilind Electronics | Americas - 6402 in Stock |
|
$0.2866 | Buy Now | |
|
Onlinecomponents.com | 1/4 Hex Female Standoff - Aluminum - Clear Iridite RoHS: Compliant |
1624 In Stock |
|
$0.1630 / $1.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 250 |
|
$0.1828 / $0.4875 | Buy Now |
|
Quest Components | PHOTOCONDUCTIVE INFRARED SENSOR, 1-CHANNEL, CAN-13 | 200 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | PHOTOCONDUCTIVE INFRARED SENSOR, 1-CHANNEL, CAN-13 | 80 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for 2209
2209 CAD Models
2209 Part Data Attributes
|
2209
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2209
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |