Part Details for 220F10Y80 by ATI Electronique & Interconnecxions
Overview of 220F10Y80 by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F10Y80
220F10Y80 CAD Models
220F10Y80 Part Data Attributes
|
220F10Y80
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F10Y80
ATI Electronique & Interconnecxions
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 220F10Y80
This table gives cross-reference parts and alternative options found for 220F10Y80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F10Y80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91803-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 220F10Y80 vs 91803-010 |
220F10Y8B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220F10Y80 vs 220F10Y8B |
202F10T01L | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 220F10Y80 vs 202F10T01L |
202F10N01L | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 220F10Y80 vs 202F10N01L |
B13-10-B-G-1-G | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Don Connex Electronics Co Ltd | 220F10Y80 vs B13-10-B-G-1-G |
220F10Y50 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220F10Y80 vs 220F10Y50 |
222Y10M16 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 220F10Y80 vs 222Y10M16 |
220F10Y8C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 220F10Y80 vs 220F10Y8C |
202F10N03U | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 220F10Y80 vs 202F10N03U |
M80-7701005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Harwin | 220F10Y80 vs M80-7701005 |