Part Details for 220F40Y5B by ATI Electronique & Interconnecxions
Overview of 220F40Y5B by ATI Electronique & Interconnecxions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 220F40Y5B
220F40Y5B CAD Models
220F40Y5B Part Data Attributes
|
220F40Y5B
ATI Electronique & Interconnecxions
Buy Now
Datasheet
|
Compare Parts:
220F40Y5B
ATI Electronique & Interconnecxions
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ATI-INTERCO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLRIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 220F40Y5B
This table gives cross-reference parts and alternative options found for 220F40Y5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220F40Y5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84931-3-040-01 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 220F40Y5B vs 84931-3-040-01 |
87687-040C | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 220F40Y5B vs 87687-040C |
ESQT-120-02-H-D-635 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F40Y5B vs ESQT-120-02-H-D-635 |
66433-740 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 220F40Y5B vs 66433-740 |
74441-0025 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Molex | 220F40Y5B vs 74441-0025 |
ESQ-120-37-G-D-001 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F40Y5B vs ESQ-120-37-G-D-001 |
ESQ-120-12-S-D-039 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 220F40Y5B vs ESQ-120-12-S-D-039 |
30-136-40-3-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 220F40Y5B vs 30-136-40-3-T |
PSSHSM-520-D-06-H-AP-C-TB-P-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 220F40Y5B vs PSSHSM-520-D-06-H-AP-C-TB-P-LF |
50058-0401N-002 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE | Aces Electronics Co Ltd | 220F40Y5B vs 50058-0401N-002 |