Part Details for 220A10159X by Conec Corporation
Overview of 220A10159X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220A10159X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC220A10159X
|
Heilind Electronics | 40 POS DIP GOLD PLATED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC220A10159X
|
Interstate Connecting Components | 40 POS DIP GOLD PLATED | 0 |
|
Buy Now | |
|
CDM Electronics | 40 POS DIP GOLD PLATED Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6700 / $4.0700 | RFQ |
Part Details for 220A10159X
220A10159X CAD Models
220A10159X Part Data Attributes
|
220A10159X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
220A10159X
Conec Corporation
DIP Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Connector Type | DIP CONNECTOR | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |