Part Details for 220KD07-TR by YAGEO Corporation
Overview of 220KD07-TR by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 220KD07-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-220KD07-TRCT-ND
|
DigiKey | MOV DISC 7MM, 22V 250A, REEL 14" Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
220KD07-TR
|
Avnet Americas | Varistor Metal Oxide 14VAC/18VDC 2300pF 2.5A 22V Through Hole Bulk - Tape and Reel (Alt: 220KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-220KD07-TR
|
Mouser Electronics | Varistors 30V 50.7V P600 Bidirectional RoHS: Compliant | 5271 |
|
$0.0320 / $0.3000 | Buy Now |
|
Future Electronics | MOV DISC 7MM, 22V 250A, REEL 14" RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0284 / $0.0332 | Buy Now |
DISTI #
220KD07-TR
|
Avnet Americas | Varistor Metal Oxide 14VAC/18VDC 2300pF 2.5A 22V Through Hole Bulk - Tape and Reel (Alt: 220KD07-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3052477
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0266 | Buy Now |
DISTI #
3052477
|
Farnell | VARISTOR, MOV, 43V, DISC 7MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0225 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 22V 250A 14VAC 18VDC THT | 0 |
|
$0.0475 / $0.0580 | RFQ |
Part Details for 220KD07-TR
220KD07-TR CAD Models
220KD07-TR Part Data Attributes:
|
220KD07-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
220KD07-TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 18 V |