Part Details for 220TXW220MEFC12.5X50 by Rubycon Corporation
Overview of 220TXW220MEFC12.5X50 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 220TXW220MEFC12.5X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4919
|
Newark | Aluminium Electrolytic Capacitor, Txw Series, 220 - F, - 20%, 220 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 220TXW220MEFC12.5X50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
220TXW220MEFC12.5X50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 220V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 220TXW220MEFC12.5X50) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 220TXW220MEFC12.5X50
220TXW220MEFC12.5X50 CAD Models
220TXW220MEFC12.5X50 Part Data Attributes
|
220TXW220MEFC12.5X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
220TXW220MEFC12.5X50
Rubycon Corporation
CAP ALUM 220UF 20% 220V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1510 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 220TXW220MEFC12.5X50
This table gives cross-reference parts and alternative options found for 220TXW220MEFC12.5X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220TXW220MEFC12.5X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220TXW220MEFCCA12.5X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 220TXW220MEFC12.5X50 vs 220TXW220MEFCCA12.5X50 |
220TXW220MEFCKC12.5X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 220TXW220MEFC12.5X50 vs 220TXW220MEFCKC12.5X50 |
NRB-XW221M220V12.5X50TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 220TXW220MEFC12.5X50 vs NRB-XW221M220V12.5X50TBF |