Part Details for 221-413/K194-4045 by WAGO Innovative Connections
Overview of 221-413/K194-4045 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-413/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8328
|
Newark | Lever-Nuts Splicing Connector, 3-Conductor With Operating Levers, 24-12 Awg, Transparent Housing, Box Of 50 Pieces |Wago 221-413/K194-4045 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 2 |
|
$20.7000 / $26.0200 | Buy Now |
DISTI #
2946-221-413/K194-4045-ND
|
DigiKey | SPLICE LEVER 24-12AWG 3POS 50PC Min Qty: 1 Lead time: 8 Weeks Container: Box |
540 In Stock |
|
$16.2545 / $22.6100 | Buy Now |
|
Future Electronics | 221 Series 3 Conductor AWG 24 – 12 Transparent Body Connector with Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2571Bulk |
|
$15.9400 / $16.4400 | Buy Now |
|
Onlinecomponents.com | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant |
54 In Stock |
|
$18.6200 / $25.3200 | Buy Now |
|
Master Electronics | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant |
54 In Stock |
|
$18.6200 / $25.3200 | Buy Now |
|
New Advantage Corporation | 221 Series 3 Conductor AWG 24 � 12 Transparent Body Connector with Levers RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2057 |
|
$0.4467 / $0.4786 | Buy Now |
Part Details for 221-413/K194-4045
221-413/K194-4045 CAD Models
221-413/K194-4045 Part Data Attributes
|
221-413/K194-4045
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-413/K194-4045
WAGO Innovative Connections
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Fastening Method | PUSH-IN | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | ABS; CUL; EN/EC; PSE; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |