Part Details for 221-415/K194-4045 by WAGO Innovative Connections
Overview of 221-415/K194-4045 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 221-415/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8331
|
Newark | Lever-Nuts Splicing Connector, 5-Conductor With Operating Levers, 24-12 Awg, Transparent Housing, Box Of 25 Pieces |Wago 221-415/K194-4045 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$16.5300 / $22.9100 | Buy Now |
DISTI #
2946-221-415/K194-4045-ND
|
DigiKey | SPLICE LEVER 24-12AWG 5POS 25PC Min Qty: 1 Lead time: 8 Weeks Container: Box |
959 In Stock |
|
$13.3706 / $20.5000 | Buy Now |
|
Future Electronics | 221 Series 5 Conductor AWG 24 – 12 Transparent Body Connector with Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5578Bulk |
|
$13.1100 / $13.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8700 / $20.2200 | Buy Now |
|
New Advantage Corporation | 221 Series 5 Conductor AWG 24 � 12 Transparent Body Connector with Levers RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4462 |
|
$0.7200 / $0.7714 | Buy Now |
Part Details for 221-415/K194-4045
221-415/K194-4045 CAD Models
221-415/K194-4045 Part Data Attributes
|
221-415/K194-4045
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-415/K194-4045
WAGO Innovative Connections
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL94V-2 | |
Fastening Method | PUSH-IN | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 32 A | |
Rated Voltage | 450 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |