Part Details for 221-482 by WAGO Innovative Connections
Overview of 221-482 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 221-482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9866
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:-, No. Of Positions:2Positions, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In Lock, Rated Current:32A, Rated Voltage:440V Rohs Compliant: Yes |Wago 221-482 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 849 |
|
$0.8040 / $1.0400 | Buy Now |
DISTI #
2946-221-482-ND
|
DigiKey | SPLICE LEVER 24-12AWG 2POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
7528 In Stock |
|
$0.5255 / $1.0500 | Buy Now |
|
Future Electronics | splicing connector for Ex Applications 2-conductor with operating RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5150 / $0.5900 | Buy Now |
|
Onlinecomponents.com | COMPACT splicing connector - 2-conductor - with operating levers - transparent housing - Ex RoHS: Compliant |
1050 In Stock |
|
$0.7880 / $0.9180 | Buy Now |
DISTI #
09H1097
|
Bürklin Elektronik | Connection clamp, 2 pole, 0.14-4.0 mm², clamping points: 2, transparent/white, cage clamp, 24.5 A Min Qty: 1 | 100 |
|
$0.7058 | Buy Now |
DISTI #
3577800
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 3158 |
|
$0.8513 / $1.0495 | Buy Now |
DISTI #
3577800
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3158 |
|
$0.6931 / $1.2988 | Buy Now |
|
Master Electronics | COMPACT splicing connector - 2-conductor - with operating levers - transparent housing - Ex RoHS: Compliant |
1050 In Stock |
|
$0.7880 / $0.9180 | Buy Now |
Part Details for 221-482
221-482 CAD Models
221-482 Part Data Attributes
|
221-482
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-482
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |