Part Details for 221-613/K194-4045 by WAGO Innovative Connections
Overview of 221-613/K194-4045 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 221-613/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-221-613/K194-4045-ND
|
DigiKey | COMPACT SPLICING CONNEC 30PC BOX Min Qty: 1 Lead time: 8 Weeks Container: Box |
1152 In Stock |
|
$17.4350 / $24.2500 | Buy Now |
|
Future Electronics | 221 Series 3 Conductor 10 AWG Transparent Body Connector with Levers RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 16410Bulk |
|
$17.1000 / $17.6000 | Buy Now |
|
Onlinecomponents.com | Compact Splicing Connector w/Operating Levers - 20-10AWG - 3-conductor - Clear - Pkg of 30 RoHS: Compliant | Alternative Product Available |
|
$19.9700 / $27.1600 | Buy Now |
DISTI #
221-613/K194-4045
|
Standard Electric Supply | WAGO 221-613/K194-4045 221 3-Conductor Terminal Block, 450 V, 31 A, 20 to 10 AWG Wire, 3 Poles. Additional Description: WAGO-221-613 lvr-NUTS splic 3CwOp Lvr 20-10 60361833 221-613/K194-4045 Lever-Nut splicing connectors 10 AWG 1BX=30pcs. Catalog Description: LEVER-NUTS®, splicing connector, 3-conductor with operating levers, 20-10 AWG, transparent housing, Box of 30 pieces. Min Qty: 1 Package Multiple: 1 | 17 |
|
$19.9700 | Buy Now |
|
Master Electronics | Compact Splicing Connector w/Operating Levers - 20-10AWG - 3-conductor - Clear - Pkg of 30 RoHS: Compliant | Alternative Product Available |
|
$19.9700 / $27.1600 | Buy Now |
|
New Advantage Corporation | 221 Series 3 Conductor 10 AWG Transparent Body Connector with Levers RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 13140 |
|
$0.8000 / $0.8571 | Buy Now |
Part Details for 221-613/K194-4045
221-613/K194-4045 CAD Models
221-613/K194-4045 Part Data Attributes
|
221-613/K194-4045
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-613/K194-4045
WAGO Innovative Connections
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-2 | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; EN; IEC; KEMA; KEUR; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 221-613/K194-4045
This table gives cross-reference parts and alternative options found for 221-613/K194-4045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221-613/K194-4045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546728-8 | 8PCV-03-506, w/ M4 TORX 20 Hd Clamp S | TE Connectivity | 221-613/K194-4045 vs 1546728-8 |
1546728-9 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 221-613/K194-4045 vs 1546728-9 |