Part Details for 2210-S211-P1F2-H111-4A by E-T-A
Overview of 2210-S211-P1F2-H111-4A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-211XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-211XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
0805CS-211XGEC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for 2210-S211-P1F2-H111-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-2210-S211-P1F2-H111-4A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7200 | Buy Now |
DISTI #
75087770
|
RS | 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A | E-T-A Circuit Protection and Control 2210-S211-P1F2-H111-4A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8700 / $65.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$42.8800 / $56.7700 | Buy Now |
DISTI #
000000000006373837
|
Sager | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A Min Qty: 1 | 0 |
|
$45.4200 / $57.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$42.8800 / $56.7700 | Buy Now |