Part Details for 2210-S211-P1T1-Z241-0.6A by E-T-A
Overview of 2210-S211-P1T1-Z241-0.6A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2210-S211-P1T1-Z241-0.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-211P1T1Z24106
|
Mouser Electronics | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, M3, 1NC AUX INT and ON, 0.6A RoHS: Compliant | 0 |
|
$31.0100 / $43.6100 | Order Now |
DISTI #
000000000005605835
|
Sager | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, T1, M3, 1NC AUX INT and ON, 0.6A | 0 |
|
Buy Now |
Part Details for 2210-S211-P1T1-Z241-0.6A
2210-S211-P1T1-Z241-0.6A CAD Models
2210-S211-P1T1-Z241-0.6A Part Data Attributes:
|
2210-S211-P1T1-Z241-0.6A
E-T-A
Buy Now
|
Compare Parts:
2210-S211-P1T1-Z241-0.6A
E-T-A
|
Samacsys Manufacturer | E-T-A |