-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4991
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 12.7Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2210 (Alternate Part Number: 4250838500098 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4718 |
|
$0.2080 / $0.3640 | Buy Now |
DISTI #
36-2210-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33838 In Stock |
|
$0.2356 / $0.5000 | Buy Now |
DISTI #
534-2210
|
Mouser Electronics | Standoffs & Spacers HEX .250X.500 ALUM RoHS: Compliant | 35745 |
|
$0.1840 / $0.4000 | Buy Now |
DISTI #
70181896
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .500, Alum/Clear Iridite | Keystone Electronics 2210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13213 |
|
$0.4110 / $0.4890 | Buy Now |
|
Future Electronics | Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length .5 inch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 188Bulk |
|
$0.3400 / $0.4050 | Buy Now |
|
Bisco Industries | 31 |
|
Buy Now | ||
DISTI #
KEY2210
|
Heilind Electronics | THREADED STANDOFF | Americas - 14172 in Stock9375 On Order |
|
$0.3173 | Buy Now |
DISTI #
KEYS2210
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.3070 / $0.3950 | RFQ |
DISTI #
KEY2210
|
Interstate Connecting Components | THREADED STANDOFF | 28341875 On Order |
|
$0.3173 | Buy Now |
DISTI #
BAT6062
|
Rutronik | 6-32 HEX FEM.THREADED STANDOFF RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 14000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3423 / $0.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy