Part Details for 221011 (ALTERNATE: 221011) by RS Pro
Overview of 221011 (ALTERNATE: 221011) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221011 (ALTERNATE: 221011)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637349
|
RS | Sloped Front ABS Desktop Enclosure 3 x 7 x 5in (76 x 178 x 127mm) | RS PRO 221011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 22 |
|
$25.0200 / $30.7200 | Buy Now |