-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2212292-1) FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9951
|
Newark | Forge, Assy Sckt, 0#0-6#4-0#8-0#12-2#22 |Amp Te Connectivity 2212292-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$58.5300 / $76.0600 | Buy Now |
DISTI #
2266-2212292-1-ND
|
DigiKey | FORGE, ASSY SCKT, 0#0-6#4-0#8-0# Min Qty: 2 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$57.3800 / $60.7600 | Buy Now |
DISTI #
17-2212292-1-ND
|
DigiKey | FORGE, ASSY SCKT, 0#0-6#4-0#8-0# Min Qty: 2 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$49.7689 | Buy Now |
DISTI #
2212292-1
|
Avnet Americas | FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22 - Boxed Product (Development Kits) (Alt: 2212292-1) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Container: Box | 0 |
|
$46.9819 / $56.5375 | Buy Now |
DISTI #
571-2212292-1
|
Mouser Electronics | Heavy Duty Power Connectors FORGE, ASSY SCKT 0#0 -6#4-0#8-0#12-2#22 RoHS: Compliant | 0 |
|
$49.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 66 Container: Box | 0Box |
|
$46.8500 | Buy Now |
DISTI #
AMP2212292-1
|
Heilind Electronics | FORGE, ASSY SCKT, 0#0-6#4-0#8- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectangular Power Connectors FORGE, ASSY PIN RoHS: Compliant |
33 Partner Stock |
|
$52.6400 / $71.4900 | Buy Now |
DISTI #
2212292-1
|
Avnet Americas | FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22 - Boxed Product (Development Kits) (Alt: 2212292-1) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Container: Box | 0 |
|
$46.9819 / $56.5375 | Buy Now |
DISTI #
2212292-1
|
Avnet Americas | FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22 - Boxed Product (Development Kits) (Alt: 2212292-1) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Container: Box | 0 |
|
$46.9819 / $56.5375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2212292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2212292-1
TE Connectivity
(2212292-1) FORGE, ASSY SCKT, 0#0-6#4-0#8-0#12-2#22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | NO | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |