Part Details for 2212SM-09G-75-B1-PCR by SPC Multicomp
Overview of 2212SM-09G-75-B1-PCR by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2212SM-09G-75-B1-PCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3006
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2212SM-09G-75-B1-PCR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4440 / $0.5430 | Buy Now |
DISTI #
51AC3005
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Multicomp Pro 2212SM-09G-75-B1-PCR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 410 |
|
Buy Now |