-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COOLSPLICE LW 16/18 TO 16/18 AWG, SEAL Product Type:Wire Splice;Terminal & Splice Type:Splice;Wire Size:16 â?? 18 AWG;Wire Size:1.5 â?? .75 mm²;Sealable:Yes Wire Splice 16 â?? 18 AWG 1.5 â?? .75 mm² | Coolsplice Quick Connect Splice | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7445
|
Newark | Terminal, Wire Splice, 18-16Awg, Red, Product Range:Coolsplice Series, Termination:Idc/Idt, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Terminal Type:Wire Splice, Insulator Colour:Red Rohs Compliant: Yes |Te Connectivity 2213600-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$1.7000 / $2.4100 | Buy Now |
DISTI #
A139138-ND
|
DigiKey | COOLSPLICE LW 16/18 TO 16/18 AWG Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1038 In Stock |
|
$1.1511 / $1.9100 | Buy Now |
DISTI #
2213600-8
|
Avnet Americas | Wire Splice Terminal 16-18AWG 48mm 12.8mm Tin - Bulk (Alt: 2213600-8) RoHS: Compliant Min Qty: 1248 Package Multiple: 1248 Container: Bulk | 0 |
|
$1.0546 / $1.1907 | Buy Now |
DISTI #
69AC7445
|
Avnet Americas | Wire Splice Terminal 16-18AWG 48mm 12.8mm Tin - Bulk (Alt: 69AC7445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7700 / $2.4100 | Buy Now |
DISTI #
655-2213600-8
|
Mouser Electronics | Terminals Coolsplice LW Seal 16/18 to 16/18 AWG RoHS: Compliant | 0 |
|
$1.1800 / $2.3200 | Order Now |
|
Future Electronics | COOLSPLICE LW 16/18 TO 16/18 AWG, SEAL RoHS: Compliant pbFree: Yes Min Qty: 1248 Package Multiple: 39 Container: Box | 0Box |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
AMP2213600-8
|
Heilind Electronics | IDT WIRE SPLICE, SEALED 16/18 TO 16/18 AWG | Americas - 0 in Stock |
|
$1.2507 / $1.2695 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 16-18AWG Polycarbonate Red 48mm Box RoHS: Compliant |
5871 Partner Stock |
|
$1.1100 / $1.6300 | Buy Now |
DISTI #
2213600-8
|
TTI | Terminals Coolsplice LW Seal 16/18 to 16/18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1248 Package Multiple: 39 Container: Each | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
2213600-8
|
Avnet Americas | Wire Splice Terminal 16-18AWG 48mm 12.8mm Tin - Bulk (Alt: 2213600-8) RoHS: Compliant Min Qty: 1248 Package Multiple: 1248 Container: Bulk | 0 |
|
$1.0546 / $1.1907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213600-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213600-8
TE Connectivity
COOLSPLICE LW 16/18 TO 16/18 AWG, SEAL Product Type:Wire Splice;Terminal & Splice Type:Splice;Wire Size:16 â?? 18 AWG;Wire Size:1.5 â?? .75 mm²;Sealable:Yes Wire Splice 16 â?? 18 AWG 1.5 â?? .75 mm² | Coolsplice Quick Connect Splice | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2213600-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2213600-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET212005R0000 | 15A, 1.5mm2 | TE Connectivity | 2213600-8 vs 1SET212005R0000 |