Part Details for 2213703 (ALTERNATE: 2213703) by RS Pro
Overview of 2213703 (ALTERNATE: 2213703) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213703 (ALTERNATE: 2213703)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927804
|
RS | Slotted Tag Fuse 6A Size, A1 Class gG, gM 250VDC, 415VAC Slotted Terminals | RS PRO 2213703 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 5 |
|
$9.7800 | Buy Now |