-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2213795-1) SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7784
|
Newark | Sealing Cap, Receptacle, Accessory Type:Receptacle Sealing Cap, For Use With:Lumawise Endurance S Series Modules, Product Range:Lumawise Endurance S Series Rohs Compliant: Yes |Te Connectivity 2213795-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$0.4270 | Buy Now |
DISTI #
A126116-ND
|
DigiKey | SEALING CAP, SR RECEPTACLE Min Qty: 1 Lead time: 25 Weeks Container: Bag |
1251 In Stock |
|
$1.1335 / $3.0800 | Buy Now |
DISTI #
2213795-1
|
Avnet Americas | AMP2213795-1 - Bulk (Alt: 2213795-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0958 / $1.2372 | Buy Now |
DISTI #
58AC7784
|
Avnet Americas | AMP2213795-1 - Bulk (Alt: 58AC7784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 147 Partner Stock |
|
$1.7600 / $3.1000 | Buy Now |
DISTI #
571-2213795-1
|
Mouser Electronics | LED Lighting Mounting Accessories SEALING CAP, RCPT RoHS: Compliant | 384 |
|
$1.1300 / $3.0700 | Buy Now |
DISTI #
E02:0323_11528210
|
Arrow Electronics | Reduce the complexity of street lighting architecture by removing the need for auxiliary modules and the associated wiring. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2245 | Europe - 8709 |
|
$0.8348 / $1.2789 | Buy Now |
DISTI #
V99:2348_18300489
|
Arrow Electronics | Reduce the complexity of street lighting architecture by removing the need for auxiliary modules and the associated wiring. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2119 | Americas - 70 |
|
$1.0099 / $1.6896 | Buy Now |
|
Future Electronics | LUMAWISE ENDURANCE S Dark Gray Round Sealing Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.1400 / $1.2400 | Buy Now |
|
Future Electronics | LUMAWISE ENDURANCE S Dark Gray Round Sealing Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.5400 / $1.7400 | Buy Now |
|
Future Electronics | LUMAWISE ENDURANCE S Dark Gray Round Sealing Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.1400 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213795-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213795-1
TE Connectivity
(2213795-1) SEALING CAP, RCPT, LUMAWISE ENDURANCE S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | ZHAGA | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |