-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6527
|
Newark | Rcpt Assy, dimmable Photocontrol,105C,3/4 |Amp Te Connectivity 2213899-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $14.9300 | Buy Now |
DISTI #
02AH0384
|
Newark | Rcpt Assy, dimmable Photocontrol,105C,3/4 Rohs Compliant: Yes |Te Connectivity 2213899-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
17-2213899-4-ND
|
DigiKey | RCPT ASSY,DIMMABLE PHOTOCONTROL, Min Qty: 1 Lead time: 21 Weeks Container: Box |
927 In Stock |
|
$8.7687 / $11.3700 | Buy Now |
DISTI #
2213899-4
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 14-18AWG 7POS Wire to Board RCP Box - Bulk (Alt: 2213899-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$7.9745 / $9.0035 | Buy Now |
DISTI #
571-2213899-4
|
Mouser Electronics | Lighting Cables RCPT ASSY DIMMABLE PHOTOCONTROL105C 3/4 RoHS: Compliant | 0 |
|
$8.8400 | Order Now |
|
Future Electronics | Lighting Cable 480 V 15 A 105 °C 3/4 Receptacle Assembly Dimmable Photocontrol RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 1000Box |
|
$6.0100 | Buy Now |
|
Future Electronics | Lighting Cable 480 V 15 A 105 °C 3/4 Receptacle Assembly Dimmable Photocontrol RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.9800 / $8.3800 | Buy Now |
DISTI #
AMP2213899-4
|
Heilind Electronics | RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly DC Power 0.341m Wire to Board 7POS F 14-18AWG RoHS: Compliant | 0 |
|
$8.2400 / $23.1500 | Buy Now |
DISTI #
2213899-4
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 14-18AWG 7POS Wire to Board RCP Box - Bulk (Alt: 2213899-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$7.9745 / $9.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213899-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213899-4
TE Connectivity
Mains Power Connector, 15A, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 600 V | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |